This 470R metal film resistor features a 2% tolerance and is packaged in an axial conformal case. The resistor measures 17.45mm in length. It is not a military standard component and is available in bulk packaging. The resistor is RoHS compliant and has a resistance value of 470 ohms.
Vishay FP0002470RG9251EK technical specifications.
| Package/Case | Conformal |
| Length | 17.45mm |
| Military Standard | Not |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0002470RG9251EK to view detailed technical specifications.
No datasheet is available for this part.