Vishay FP000310K0J9300B8 technical specifications.
| Package/Case | Conformal |
| Diameter | 7.62mm |
| Length | 22.86mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FP000310K0J9300B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.