Vishay FP000420R0F9400B8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 38.86mm |
| Packaging | Bulk |
| Resistance | 20R |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay FP000420R0F9400B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.