Vishay FP000510K0J9500B8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 43.43mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 5% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay FP000510K0J9500B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.