Vishay FP002P390KF9256B8 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 390kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP002P390KF9256B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.