Vishay FP006910R0F7500EA technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP006910R0F7500EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.