Vishay FP0069150RJ7532CJ technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 5.72mm |
| Length | 13.11mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| Tolerance | 5% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay FP0069150RJ7532CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.