Vishay FP00692K74F7500B8 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2.74kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP00692K74F7500B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.