Vishay FP0069470KJ7500B8 technical specifications.
| Package/Case | Metal |
| Diameter | 5.72mm |
| Lead Diameter | 0.81mm |
| Length | 13.11mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 470kR |
| RoHS Compliant | No |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0069470KJ7500B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.