Vishay FP1/2-2K5% technical specifications.
| Package/Case | Conformal |
| Diameter | 3.51mm |
| Length | 9.14mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FP1/2-2K5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.