Vishay FP1P-100K5% technical specifications.
| Package/Case | Conformal |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Packaging | Bulk |
| Resistance | 100kR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP1P-100K5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.