
Vishay FP2185% technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Resistance | 18R |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP2185% to view detailed technical specifications.
No datasheet is available for this part.
