Vishay FP2P1M5% technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Resistance | 1MR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP2P1M5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.