
Vishay FP32-560-5%T1 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 560R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP32-560-5%T1 to view detailed technical specifications.
No datasheet is available for this part.
