Vishay FQA19N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | 18.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Rds On Max | 6.5R |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA19N60 to view detailed technical specifications.
No datasheet is available for this part.