Vishay FQA40N25 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA40N25 to view detailed technical specifications.
No datasheet is available for this part.