The FQA46N15 is a 150V surface mount MOSFET with a maximum continuous drain current of 60A and a maximum power dissipation of 125W. It features a trench gate structure and is lead free. The device is rated for operation over a temperature range of -40°C to 175°C and is compliant with RoHS and SVHC regulations.
Vishay FQA46N15 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 8.3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Rds On Max | 2.6mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA46N15 to view detailed technical specifications.
No datasheet is available for this part.