The FQA62N25C is a power MOSFET from Vishay with a maximum drain current of 14A and a maximum power dissipation of 190W. It has a continuous drain current rating of 62A and a drain to source breakdown voltage of 250V. The device is packaged in a TO-247-3 case and is designed for through hole mounting. It is lead free and compliant with Reach SVHC regulations.
Vishay FQA62N25C technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 298W |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA62N25C to view detailed technical specifications.
No datasheet is available for this part.