The FQA90N15 is a 90A 150V power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It has a maximum power dissipation of 48W and a maximum drain to source resistance of 18mR. The device is lead free and compliant with Reach SVHC regulations. The FQA90N15 is rated for a continuous drain current of 17A and a DC rated voltage of 150V.
Vishay FQA90N15 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Rds On Max | 77mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA90N15 to view detailed technical specifications.
No datasheet is available for this part.