The FQA9P25 is a power MOSFET from Vishay, packaged in a TO-220-3 case and designed for through hole mounting. It has a maximum drain to source voltage of 60V and a maximum gate to source voltage of 30V. The device can handle a continuous drain current of 14A and has a maximum power dissipation of 37W. The FQA9P25 is lead free and available in rail or tube packaging.
Vishay FQA9P25 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | -10.5A |
| Drain to Source Resistance | 620mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 100mR |
| DC Rated Voltage | -250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQA9P25 to view detailed technical specifications.
No datasheet is available for this part.