Vishay FQB30N06LTM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6.8A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 390pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 3.75W |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQB30N06LTM to view detailed technical specifications.
No datasheet is available for this part.