Vishay FQB8N60CTM technical specifications.
| Continuous Drain Current (ID) | 35A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 8V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.81nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 3.13W |
| Rds On Max | 3.5mR |
| Series | TrenchFET® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQB8N60CTM to view detailed technical specifications.
No datasheet is available for this part.