Vishay FQH44N10-F133 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 640pF |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQH44N10-F133 to view detailed technical specifications.
No datasheet is available for this part.