Vishay FQP44N10 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | 43.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 146W |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQP44N10 to view detailed technical specifications.
No datasheet is available for this part.