The FQP65N06 is a surface mount power MOSFET from Vishay with a maximum power dissipation of 74W. It has a continuous drain current of 3.6A and a current rating of 65A. The device is packaged in a TO-263-3 case and is lead free. It is compliant with Reach SVHC regulations and has a maximum drain to source voltage of 600V.
Vishay FQP65N06 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Rds On Max | 2.2R |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQP65N06 to view detailed technical specifications.
No datasheet is available for this part.