Vishay FQP8P10 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | -8A |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Rds On Max | 750mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQP8P10 to view detailed technical specifications.
No datasheet is available for this part.