Vishay FQP9N90C technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.645nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 205W |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQP9N90C to view detailed technical specifications.
No datasheet is available for this part.