Vishay FQPF10N20C technical specifications.
| Capacitance | 220F |
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQPF10N20C to view detailed technical specifications.
No datasheet is available for this part.