Vishay FQPF11N40C technical specifications.
| Capacitance | 220F |
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 10.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 44W |
| Rds On Max | 3R |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQPF11N40C to view detailed technical specifications.
No datasheet is available for this part.