The FQPF11P06 is a surface mount N-channel FET with a maximum drain current of 4.5A and a maximum drain to source voltage of 20V. It has a maximum power dissipation of 30W and a maximum drain to source resistance of 175mR. Operating temperature range is not specified. The device is lead free and packaged in tape and reel.
Vishay FQPF11P06 technical specifications.
| Capacitance | 220F |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -11.4A |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Rds On Max | 53mR |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQPF11P06 to view detailed technical specifications.
No datasheet is available for this part.