The FQPF45N15V2 is a 150V surface mount power MOSFET from Vishay with a maximum continuous drain current of 60A and a current rating of 45A. It features a maximum power dissipation of 83W and a maximum Rds on resistance of 1.8mR. The device is packaged in a tape and reel format and is lead free. It operates over a temperature range of -40°C to 150°C.
Vishay FQPF45N15V2 technical specifications.
| Capacitance | 220F |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.56nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 66W |
| Rds On Max | 1.8mR |
| Series | TrenchFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQPF45N15V2 to view detailed technical specifications.
No datasheet is available for this part.