MOSFET P-CH 60V 30A TO-220F
Checking distributor stock and pricing after the page loads.
| Capacitance | 220F |
| Continuous Drain Current (ID) | 16A |
| Current Rating | -30A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 62W |
| Rds On Max | 37mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |