Vishay FQPF6N80T technical specifications.
| Capacitance | 220F |
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.95R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 51W |
| Rds On Max | 8.5mR |
| Series | TrenchFET® |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQPF6N80T to view detailed technical specifications.
No datasheet is available for this part.