The FQT13N06TF is a 60V N-channel MOSFET from Vishay, featuring a maximum drain current of 2.8A and a maximum power dissipation of 2.1W. It is packaged in a TO-236-3 surface mount package and is lead free. The device has a maximum drain to source breakdown voltage of 60V and a maximum gate to source voltage of 25V. It is rated for operation over a temperature range of -40°C to 150°C and is compliant with RoHS and SVHC regulations.
Vishay FQT13N06TF technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 320mA |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 24pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Rds On Max | 1.3R |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQT13N06TF to view detailed technical specifications.
No datasheet is available for this part.