Vishay FQU1N60CTU technical specifications.
| Continuous Drain Current (ID) | 6.1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 11.5R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 28W |
| Rds On Max | 49mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FQU1N60CTU to view detailed technical specifications.
No datasheet is available for this part.