Vishay FS20-100-10%-1.700 technical specifications.
| Package/Case | Radial |
| Length | 2inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS20-100-10%-1.700 to view detailed technical specifications.
No datasheet is available for this part.