Vishay FST-100-30 technical specifications.
| Diameter | 23.01mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FST-100-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.