Vishay FVT25-30K technical specifications.
| Diameter | 14.3mm |
| Height | 28.6mm |
| Length | 50.8mm |
| Mount | Bolt |
| Resistance | 30kR |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FVT25-30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.