Vishay FVT50-25 technical specifications.
| Package/Case | Ceramic |
| Diameter | 14.3mm |
| Height | 28.6mm |
| Length | 101.6mm |
| Mount | Bolt |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FVT50-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.