Vishay FVT50-50-5% technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 4inch |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | FVT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVT50-50-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.