Vishay FX5545G0012V5T1 technical specifications.
| Package/Case | BGA |
| Depth | 12.2mm |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 1.5W |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G0012V5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.