Vishay FX5545G0081V4B1 technical specifications.
| Package/Case | BGA |
| Depth | 12.2mm |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.4V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G0081V4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.