Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

FX5545G1082V7T2

Datasheet
Module DC-DC 1-OUT 2.7V 4A 15W 20-Pin BGA T/R
Vishay

FX5545G1082V7T2

Module DC-DC 1-OUT 2.7V 4A 15W 20-Pin BGA T/R

PackageModule
Power15W
Quick Jump:

Technical Specifications

Vishay FX5545G1082V7T2 technical specifications.

General

Package/Case
Module
Length
14.7mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
1
Output Current
4A
Output Power
15W
Packaging
Tape and Reel
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay FX5545G1082V7T2 Datasheet

Download the complete datasheet for Vishay FX5545G1082V7T2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com