Datasheets.com
Datasheets.com
Module DC-DC 1-OUT 3.6V 4A 15W 20-Pin BGA Bulk
Vishay

FX5545G1083V6B1

Module DC-DC 1-OUT 3.6V 4A 15W 20-Pin BGA Bulk

PackageBGA
Power15W
Quick Jump:

Technical Specifications

Vishay FX5545G1083V6B1 technical specifications.

General

Package/Case
BGA
Depth
12.2mm
Length
14.7mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
1
Output Current
4A
Output Power
15W
Output Voltage
3.6V
Packaging
Bulk
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Vishay FX5545G1083V6B1 Datasheet

Download the complete datasheet for Vishay FX5545G1083V6B1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.