
Vishay FX5545G2065V0PI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G2065V0PI to view detailed technical specifications.
No datasheet is available for this part.