Vishay FX5545G305ADJB101 technical specifications.
| Package/Case | BGA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay FX5545G305ADJB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.