Vishay G-1-80-18R7-0.1%-TR technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 18.7R |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G-1-80-18R7-0.1%-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.