Vishay G-3-80 10 3% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | G3 |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G-3-80 10 3% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.