Vishay G-5 549R .5% B12 technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 549R |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G-5 549R .5% B12 to view detailed technical specifications.
No datasheet is available for this part.