Vishay G0052K200FE73 technical specifications.
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G0052K200FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.